Enhance your electrical connections with our SOLIS BUTT HR 22-16COM22-18MIL splice. Designed for optimal performance, this nickel-plated connector is suitable for 16-22 AWG wires, offering a secure and reliable solution for various applications. With a closed barrel design and RoHS compliance, you can trust in its durability and environmental responsibility. Whether you're a professional electrician or DIY enthusiast, this splice is a must-have for your toolkit. Upgrade your crimping game with this high-quality connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 323796
Contact Plating:Nickel
Wire Size:16 - 22 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP323796
Plating Material:Nickel
Weight per Piece:.569 g
Splice Features:Standard
Splice Material:Copper
Contact Plating Thickness:300 µin
Terminal and Splice Type:Splice
Material Thickness:.787 mm / .031 in
Overall Length:14.681 mm / .578 in
Outside Diameter:3.58 mm / .141 in
Barrel Inside Diameter:1.55 mm / .061 in
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Military Category:No
Splice Type:Butt Splice
Accessory Type:Splice
Wire/Cable Type:Copper
Sealable:No
Serrated:Yes
Support Style:Non - Insulation Support
Operating Temperature Range:343 °C / 650 °F
High Temperature Rating:343 °C / 650 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: