EL8082-000

D-CT-50M-2.4-OUT-9

Part Aliases: TE Connectivity | Raychem D-CT-50M-2.4-OUT-9  
Enhance cable organization with our versatile White Shrink Tubing, designed for a seamless fit with cables ranging from .032 to .075 inches in diameter. This high-quality tubing boasts a 3:1 shrink ratio, ensuring a secure and snug enclosure for optimal cable protection. RoHS compliant and suitable for a wide operating temperature range of -75 to 135°C (-103 to 275°F), it guarantees durability in diverse environmental conditions. Perfect for wire and cable marking, this continuous tubing offers a convenient solution for labeling and identification needs. Elevate your cable management game with this essential accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EL8082-000
Color:White
Shrink Ratio:3:1
Operating Temperature Range:-103 - 275 °F, -75 - 135 °C
Compatible Cable Diameter:.032 - .075 in, .81 - 1.9 mm
Tubing Type:Continuous
Part Aliases:D-CT-50M-2.4-OUT-9
SKU:RYCEL8082-000
series:D-CT
Supplied Inner Diameter:2.4 mm / .094 in
Recovered Inside Diameter:.8 mm / .031 in
Recommended Ribbon:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printer Technology:Thermal Transfer
Recommended Printer:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printable Tubing Grade:Fluid Resistant
Supplier Product:Printable Tubing

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: