1658690-1

HDP-22,RCPT,SIZE 1,15 POSN,CLI

Enhance connectivity with the HDP-22 Receptacle, designed for robust performance in Size 1 configurations. Featuring 15 positions for seamless signal transmission, this connector is a reliable choice for various applications. Crafted from durable Nylon GF housing material, it ensures longevity and stability in use. With UL 94V-0 standards compliance, it guarantees safety and quality. The tin-plated shell and steel components offer excellent conductivity and corrosion resistance. Suitable for wire and cable termination, it facilitates efficient data and device connections. Operating in a wide temperature range from -55 to 105 °C (-67 to 221 °F), it is ideal for diverse environments. Whether for industrial or commercial use, this connector, with its high-performance capabilities, is a valuable component in any setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658690-1
Gender:Receptacle
Housing Material:Nylon GF
Number of Contacts:15
Pitch:.09 in, 2.28 mm
Shell Size:1
Contact Size:22
Shell Plating:Tin
Insert Material:Nylon
Package Quantity:800
Nut Material:Steel
Number of Positions:15
Housing Color:Black
GPL:038
Shield Material:Steel
Shield Plating Material:Steel
Shell Material:Steel
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Shielded:Yes
Sealable:No
Mating Connector Lock Type:Clinch Nut, 4-40 UNC
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:4871
Product Grade:Standard
Connector System:Cable-to-Cable
Connector Product Type:Connector
ECCN:EAR99
Mating Connector Lock:With
Grounding Indents:Without
Shell Type:Full Metal Shell
Insert Flammability Standard:UL 94V-0
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:1658690-1
SKU:AMP1658690-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/16/2020P-20-019934 - Package material changed, TE wants to use EPE instead of foam, detail see the attached report, replace the material of the cushion. Download
06/19/2017P-17-014023 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions.Download