ES2000-NO.2-B9-0-33MM

ES2000-NO.2-B9-0-33MM

Part Aliases: TE Connectivity | Raychem 063725P080  
Enhance the durability and safety of your cable connections with our ES2000-NO.2-B9-0-33MM heat shrink tubing. Designed for optimal performance, this tubing is made of irradiated modified polyolefin, offering a high level of protection. With a 4:1 shrink ratio and a shrink temperature of 110°C, it ensures a secure fit around your cables. Operating smoothly in temperatures ranging from -40 to 130°C, it is suitable for various environments. The black color adds a sleek finish, while the 33mm overall length accommodates different cable sizes. RoHS compliant and with a recovered diameter of 1.65mm, this tubing meets industry standards for quality and safety. Perfect for abrasion protection in wire and cable management, it guarantees reliable performance. Upgrade your cable assemblies with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem ES2000-NO.2-B9-0-33MM
Color:Black
Overall Length:1.299 in, 33 mm
Material:Irradiated Modified Polyolefin
Shrink Ratio:4:1
Shrink Temperature:110 °C
Operating Temperature Range:-40 - 130 °C
Product:Heat Shrink Tubing
Recovered Diameter:.065 in, 1.65 mm
Expanded Diameter:.293 in, 7.44 mm
Part Aliases:063725P080
SKU:RYCES2000-NO.2-B9-0-33MM
series:Raychem ES-2000
Flexibility:Semi-Rigid
Fluid Type:Brake Fluid / Diesel Fuel / Engine Cleaner / Engine Coolant / Gasoline / Lubricating Oil / Transmission Fluid / Water / Windshield Washer Fluid
Recovered Wall Thickness (Tolerance):1.52 mm / .06 in
Size Range:0 - 33 mm / 0 - 1.29 in
Recovered Wall Thickness (Nominal):1.52 mm / .06 in
Voltage (Max):.6 kV
Low Outgassing:No
Product Source:US
Wall Type:Dual
Product Family:ES2000
Flammability:Flame-Retardant
Fluid Resistance:Moisture/Spray Protection / Splash Protection / Limited Immersion Protection
Recovery Temperature:135 °C
Resistant To:Abrasion / Fluids / Mechanical Damage / Strain
Part Alias:1190482-9,063725P080

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/13/2020P-20-018899 - Lead Time Impact due to COVID. Notification of Lead Time changes due to Corona Virus impact on tubing products.Download
01/16/2019P-19-016789 - Product Improvement. This PCN is to inform customers of additional labeling on some Tubing products. The requirements of the Proposition 65 (Prop 65) a Californian Safe water and Toxic Enforcement Act of 1986 now requires that we warn customers that some of our tubing products contain Antimony in the material make up.
Download
06/11/2018P-18-015820 - Product improvement. Pickup location of ES2000 and ATUM parts will change from TE's WCDC in Ontario, CA to PADC in Mechanicsburg, PA. To be tied to PCN P-18-015354 and P-18-015360 that stated change of manufacturing location for these parts.Download
03/21/2018P-18-015325 - Manufacturing Location Change. Please note - This PCN supersedes PCN P-17-015222. Due to a system error PCN P-17-015222 may not have been distributed to all concerned. Manufacturing location change. This notification is to inform our customers that TE Connectivity is closing our Menlo Park facility in USA and moving the production to our Trutnov facilities in Czech Republic and our Shanghai facility in China. The receiving facility in Shanghai is already an established Heat Shrinkable Tubing ("Tubing" or "Products") manufacturing site manufacturing Tubing since 1996, and the receiving facility in Trutnov is already an established as a Heat Shrinkable Tubing ("Tubing" or "Products") manufacturing site with Trutnov facility manufacturing Tubing since 2008.Download
03/21/2018P-18-015354 - Manufacturing Location Change. Following Part Numbers will be transferred from our Menlo Park facility in USA and moving the production to our Trutnov facilities in Czech Republic and our Shanghai facility in China.Download
03/21/2017P-16-013976 - Manufacturing Location Change. Following Part Numbers will be transferred from Menlo Park to Shanghai.Download