TMS-SCE-3/4-2.0-4

TMS-SCE-3/4-2.0-4

Part Aliases: TE Connectivity | Raychem 6315830001  
Enhance cable organization with our TMS-SCE-3/4-2.0-4 shrink tubing. This yellow tubing boasts a 3:1 shrink ratio and durable composition, ensuring a secure fit for cables with diameters ranging from .275 to .64 inches. With an overall length of 2 inches, it provides ample coverage for various applications. Operating flawlessly in temperatures as low as -55°C (-67°F) and as high as 135°C (275°F), it guarantees reliable performance in diverse environments. Designed with RoHS compliance in mind, it meets stringent environmental standards. Perfect for labeling and identifying wires, it belongs to our range of printable shrink tubing products, making cable management a breeze.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TMS-SCE-3/4-2.0-4
Color:Yellow
Overall Length:2 in
Shrink Ratio:3:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:.275 - .64 in, 6.99 - 16.25 mm
Tubing Type:Ladder
Part Aliases:6315830001
SKU:RYCTMS-SCE-3/4-2.0-4
series:TMS-SCE
Markers per Sleeve:1
Product Length:50 mm
Supplied Inner Diameter:19 mm / .75 in
Recovered Inside Diameter:6.3 mm / .25 in
Recommended Ribbon:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printer Technology:Thermal Transfer
Recommended Printer:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printable Tubing Grade:Military
Supplier Product:Printable Tubing
Part Alias:6315830001,5-1194997-7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: