| Attribute | Value |
|---|---|
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions PBC04DAAN |
| SKU: | SULPBC04DAAN |
PBC04DAAN
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sullins Connector Solutions RJHSE5084 | CONN MODULAR JACK 8P8C GRN/YEL R/A | ![]() |
| Sullins Connector Solutions 5-146278-3 | 03 MODII HDR SRST B/A .100CL | ![]() |
| Sullins Connector Solutions 640457-8 | 08P MTA100 HDR ASSY SQ R/A F/L | ![]() |
| Sullins Connector Solutions 142-0701-201 | COAXIAL CONNECTORS | ![]() |
| Sullins Connector Solutions 22-28-4020 | KK 254 Breakaway Header, Vertical, 2 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm | ![]() |
| Sullins Connector Solutions 34793-0040 | Mini50 Unsealed Right Angle Header, Single Row, 4 Circuit, Polarization Option A, Black, Tray | ![]() |
| Sullins Connector Solutions 53047-0410 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 4 Circuits | ![]() |
| Sullins Connector Solutions 70543-0002 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 3 Circuits, 0.38 | ![]() |


