| Attribute | Value |
|---|---|
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions SSC02SYAN |
| SKU: | SULSSC02SYAN |
SSC02SYAN
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sullins Connector Solutions 1623783-6 | SQM7 220R 5% (WIRE) | ![]() |
| Sullins Connector Solutions 5-102617-5 | 14 MODII HDR DRRA SHRD LF | ![]() |
| Sullins Connector Solutions 5207719-1 | KIT SCREWLOCK FEMALE | ![]() |
| Sullins Connector Solutions 5499910-1 | A/L UNIV HDR 10P VERT SHT LAT | ![]() |
| Sullins Connector Solutions 5001 | MINIATURE TEST POINT THM BLACK | ![]() |
| Sullins Connector Solutions 6037 | TEST JACK (RED) | ![]() |
| Sullins Connector Solutions FOA-005M | ADPTR METAL SC-SC DUPLX BRONZE FIBER OPTIC | ![]() |
| Sullins Connector Solutions 22-28-4033 | KK 254 Breakaway Header, Vertical, 3 Circuits, 0.38µm Gold (Au) Selective Plating, Mating Pin Length 6.09mm | ![]() |
| Sullins Connector Solutions 43045-1614 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 16 Circuits, with PCB Polarizing Peg, 0.76µm Gold Plating, Glow-Wire Capable, Black | ![]() |
| Sullins Connector Solutions 43650-0316 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 3 Circuits, with PCB Polarizing Peg, 0.38µm Gold Plating, Glow-Wire Capable, Black | ![]() |


