1623783-6

SQM7 220R 5% (WIRE)

Enhance your electronic projects with the SQM7 220R 5% Wirewound Resistor. Boasting a robust power rating of 7 W, this radial leaded resistor offers reliable performance in a variety of applications. With a resistance of 220 Ω and a tolerance of 5%, it ensures precision in your circuitry. The tinned copper leads provide secure termination, while the metal oxide element material guarantees durability even in extreme operating temperatures ranging from -55 to 250 °C. Measuring 39 x 13 x 9 mm, this resistor is compact yet powerful. RoHS compliant and featuring a temperature coefficient of ±300 ppm/°C, it meets strict industry standards for sustainability and performance. Ideal for through-hole mounting, this component is a must-have in the arsenal of any electronics enthusiast.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623783-6
Mount Type:Radial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:220 Ω
Operating Temperature Range:-55 - 250 °C
Dimensions:39 x 13 x 9 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Oxide
SKU:AMP1623783-6
series:CGS SQ
Number of Resistors:1
Resistance Class:Up to 1kΩ
Product Type:Fixed Resistor
Resistor Type:Power Resistor
Supplier Product:Through-Hole Resistors
Part Alias:SQMW7220RJ

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: