| Attribute | Value |
|---|---|
| Manufacturer: | Sumitomo |
| Manufacturer Part Number: | Sumitomo B2 1/2 BLACK SPL |
| Part Aliases: | M23053/5-108-0 M23053/5-308-0 B2 1/2 BLACK SPL |
| SKU: | SUM106-10171 |
B2 1/2 BLACK SPL
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sumitomo 1658648-1 | KIT,HDP-20,OVRMLD,PLUG,SIZE 3, | ![]() |
| Sumitomo 2-320564-3 | Cut Strip - TERMINAL,PIDG R 16-14 3/8 | ![]() |
| Sumitomo 3-641535-2 | 02P MTA100 CONN ASSY LF | ![]() |
| Sumitomo 770904-1 | MINI UMNL SOK 22-18 AWG SN | ![]() |
| Sumitomo EEG.0B.305.CLL | Circular Connector Receptacle 5 LV-Pin with Solder termination and mechanical alignment key | ![]() |
| Sumitomo F77-8-M | Ferrule, non-insulated, 1mm2 wire range, 0.31(8.0mm) length. | ![]() |
| Sumitomo F80-8-M | Ferrule, non-insulated, 14 AWG wire range, 0.31(8.0mm) length. | ![]() |
| Sumitomo PNF14-8R-3K | Ring Terminal, nylon insulated, funnel entry, metal sleeve, 16 “ 14 AWG, #8 stud size. | ![]() |


