F77-8-M

Ferrule, non-insulated, 1mm2 wire range, 0.31(8.0mm) length.

Enhance your wire connections with this non-insulated ferrule, designed for a 1mm2 wire range. With a length of 0.31 inches (8.0mm) and an overall length of 8mm, it offers a secure fit for your application. Crafted from durable copper with a tin-plated finish, it ensures reliable conductivity while withstanding temperatures of up to 150°C (302°F). This RoHS-compliant ferrule is a essential component for any project requiring high-quality wire termination.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit F77-8-M
Maximum Operating Temperature:150 °C, 302 °F
Overall Length:.31 in, 8 mm
Material:Copper
Inside Diameter:.06 in, 1.5 mm
Finish:Tin Plated
Product:Ferrules
Product Type:Non-insulated Ferrules
SKU:PANF77-8-M
Outer Diameter mm:1.7 (mm)
Outer Diameter In:0.07 (In.)
Wire Strip Length In:0.31 (In.)
Finish Coating:Tin-Plated
Insulation Material:Non-Insulated
Wire Strip Length mm:8 (mm)
Standards Met:DIN 46228 Part 1, CSA C22.2 No. 291-14
Color Code:Metallic

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: