| Attribute | Value |
|---|---|
| Manufacturer: | Sumitomo |
| Manufacturer Part Number: | Sumitomo W3B2S 24/8 BLACK SPL |
| Part Aliases: | M23053/4-304-0 W3B2S 24/8 BLACK SPL |
| SKU: | SUM115-11006 |
W3B2S 24/8 BLACK SPL
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sumitomo D38999/24WF32SN | MIL-DTL-38999/24 - Connectors Electrical Circular Receptacle Threaded Jam Nut Mounting Removable Crimp Contacts Series III | ![]() |
| Sumitomo D38999/26WJ29SN | MIL-DTL-38999/26 - Connectors Electrical Circular Plug Straight Removable Crimp Contacts Series III | ![]() |
| Sumitomo 641300-2 | MR RECPT AUPHBZ LP 26-18 | ![]() |
| Sumitomo 66105-1 | III+ SKT,24-20,30AU<10,LP | ![]() |
| Sumitomo 66361-3 | III+ PIN,18-14,15AU/FL,LP | ![]() |
| Sumitomo 031-4321 | M39012/16-0015 RF Connector BNC Straight Crimp Plug RG-59 RG-62 50 Ohm | ![]() |
| Sumitomo 132C11039X | Combination D-SUB, Socket, Crimp straight | ![]() |
| Sumitomo 50394-8052 | Milli-Grid Crimp Terminal, Female, 0.76 | ![]() |
| Sumitomo FTD75-8-D | Polypropylene insulated ferrules twin wire white DIN color end sleeve, 22 -20 AWG (0.5mm²), 0.39(10.0mm) pin length. | ![]() |
| Sumitomo PLT2.5S-M0 | Pan-Ty® locking tie, standard cross section, 9.8 (249mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Sumitomo D38999/24WB35PD | MIL-DTL-38999/24 - Connectors, Electrical, Circular, Receptacle, Threaded, Jam Nut Mounting, Removable Crimp Contacts, Series III | ![]() |


