| Attribute | Value |
|---|---|
| Manufacturer: | Sumitomo |
| Manufacturer Part Number: | Sumitomo SM3-23 3/16 WHITE SPL |
| Part Aliases: | SM3-23 3/16 WHITE SPL |
| SKU: | SUM178-30001 |
SM3-23 3/16 WHITE SPL
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sumitomo 1445022-3 | MICRO MNL RFECEPT HSG SINGLE R | ![]() |
| Sumitomo 151439 | PIDG 22 RING #6 | ![]() |
| Sumitomo 2-320568-1 | Cut Strip - TERMINAL,PIDG R 12-10 8 | ![]() |
| Sumitomo 206153-1 | 11-4 F.H. RECEPT. STD. SEX | ![]() |
| Sumitomo 413985-1 | PLUG ASSY,STR,SMB | ![]() |
| Sumitomo 748627-2 | SHLD JACKSCREW,PLTD | ![]() |
| Sumitomo 749806-7 | KIT,HDP-20,RCPT,SIZE 1, 9 POSN | ![]() |
| Sumitomo 770986-3 | MINI UMNL SOK 26-22AWG AU LP | ![]() |
| Sumitomo 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| Sumitomo S100X150VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.5" (12.7 mm) high for Category 5e UTP , Category 6 UTP, Category 6e, UTP, Category 5e FTP and 10 - 6 AWG, and a clear overlaminate. It is 1.0" wide and 1.5" long (25.4 x 38.1 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000. | ![]() |


