748627-2
SHLD JACKSCREW,PLTD
Enhance the security and stability of your D-Sub or D-Ribbon connectors with our Shielded Jackscrew, Plated. This essential accessory features a durable construction and Electrodeposited Polyurethane Black finish, ensuring reliable performance. With a screw length of 1.47 inches and a thread size of 4-40, it provides a secure fit for your connectors. The screwlock style offers added convenience during installation. RoHS compliant, this jack screw meets stringent environmental standards. Perfect for the AMPLIMITE Kit series, it's a must-have for any data and device setup. Each package includes one screw. Elevate your connectivity solutions with this high-quality accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 748627-2 |
Series: | AMPLIMITE Kit |
Accessory Type: | Jack screw |
Screw Length: | 1.47 in, 37.39 mm |
Package Quantity: | 1 |
GPL: | 250 |
GPL Description: | Data and Devices |
Product Code: | 5811 |
Screw Hole Thread Size: | 4-40 |
Connector Product Type: | Accessory |
Length: | 1.48 in |
Screw Finish: | Electrodeposited Polyurethane, Black |
Screwlock Style: | Screwlock Only |
Part Aliases: | 748627-2 |
SKU: | AMP748627-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/09/2021 | P-21-021022 - Manufacturing location change. Following Part Numbers will be transferred from "Zeng Cheng Guangzhou China (Guangdong)" to "Brownsville Texas (USA)". | Download |
07/26/2021 | P-21-020962 - Cosmetic Change. Cosmetic appearance-plating color change from light black(gray) color to darker black by adding a top coat. | Download |
05/31/2021 | PCN-21-103514 - Product Improvement. Cosmetic appearance-plating color change from light black(gray) color to darker black by adding a top coat. | Download |
05/07/2021 | PCN-21-102928 - Manufacturing location change. Within our continued efforts to manage / optimize our product portfolio, we have made the decision to change the manufacturing location of this part. |
Download |
01/30/2017 | E-16-015357 - Product Improvement. Replacing current coating with a black zinc flake coating. | Download |
12/02/2013 | E-13-010499 - Product Improvement. This change will result in sturdier jackscrews. | Download |