| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 180-015-203L011 |
| Series: | 180 |
| Gender: | Receptacle |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -50 °C |
| Mount Angle: | Straight |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Signal Wire Size: | 24 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| SKU: | TEX180-015-203L011 |
180-015-203L011
Specifications
Detailed Description
This Female High-Density D-Sub 15 Position Straight Solder Cup ( 180-015-203L011) is a reliable and durable connector designed for high-performance applications. With a gold flash contact plating, it ensures optimal signal transmission while operating in temperatures ranging from -50°C to 100°C. The solder cup termination method allows for secure and stable connections, perfect for industrial environments. Made of steel with a nickel-plated finish, it offers superior durability and corrosion resistance. With a current rating of 3A and accommodating 24 AWG signal wire size, this connector is ideal for various electronic devices. RoHS compliant and in stock, it guarantees both quality and availability for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 1-966067-2 | ADERENDHUELSE K SW | ![]() |
| NorComp 350777-1 | 02P UMNL PLUG HSG | ![]() |
| NorComp 5205817-1 | KIT SCREWLOCK FEMALE | ![]() |
| NorComp 640310-6 | UMNL SOK 12-10 AU/PHBZ | ![]() |
| NorComp 770258-1 | SL.156 .045 POST CONTACT AU | ![]() |
| NorComp 163X10039X | D-SUB, 25-pos., Plug, Through hole | ![]() |
| NorComp 105308-1208 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Dual Row, 8 Circuits, Black, Glow-Wire Capable | ![]() |
| NorComp 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| NorComp 51110-0856 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 8 Circuits, Center Locking Ramp, Polarization Rib, Lead-Free | ![]() |
| NorComp PLT.6SM-M0 | Pan-Ty®locking tie, subminiature cross section, 2.8 (71mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| NorComp 180-015-103L001 | Male High-Density D-Sub 15 Position Straight Solder Cup | ![]() |
| NorComp 970-009-030R121 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |


