180-026-203L001

Female High-Density D-Sub 26 Position Straight Solder Cup

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 180-026-203L001
Gender:Receptacle
Series:180
Mount Angle:Straight
Shell Finish:Nickel Plated
Current Rating:3 A
Shell Material:Steel
Contact Plating:Gold Flash
Termination Method:Solder Cup
Number of Positions:26
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-50 °C
Signal Wire Size:24 AWG
SKU:TEX180-026-203L001

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: