154N-015G-R
15 PSIG RIBBON CABLE MV PRESSURE SENSOR
Enhance your pressure monitoring systems with our Media Isolated mV Output Pressure Sensor. Designed for precise measurements, this sensor delivers a 100 mV output, making it ideal for gage applications. Operating flawlessly within a wide temperature range of -40 to 125°C (-40 to 257°F), it ensures reliable performance in diverse environments. With a low supply current of 1.5 mA, it offers energy efficiency without compromising on accuracy. The O-Ring Mount package facilitates easy installation, while the RoHS compliance underscores our commitment to environmental responsibility. Elevate your sensing capabilities with this advanced pressure sensor.
Product Category: | |
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | TE Connectivity | Sensors 154N-015G-R |
Sensor Type: | Media Isolated mV Output Pressure Sensors |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Package: | O-Ring Mount |
Output: | 100 mV |
Operating Pressure: | 15 psi |
Supply Current: | 1.5 mA |
Sensor Style: | Gage |
SKU: | TSS154N-015G-R |
series: | MEAS 154 Series |
Electrical Connection: | Ribbon Cable |
Dimensions: | Dia 18.97 x 13.8 mm / Dia .746 x .54 in |
Proof Pressure Range: | 3X |
Options: | No Tube |
Non-Linearity: | ± .1 % |
Supplier Product: | Media Isolated Pressure Sensors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. | Product Change Notice Download |