154N-030G-R
30 PSIG RIBBON CABLE MV PRESSURE SENSOR
Experience reliable pressure sensing with our Media Isolated mV Output Pressure Sensor. Designed for versatile applications, this sensor operates efficiently in extreme temperatures ranging from -40 to 125°C (-40 to 257°F). Encased in a durable O-Ring Mount package, it ensures seamless installation. Delivering a 100 mV output, it provides accurate pressure readings up to 30 psi. With a low supply current of 1.5 mA, this sensor is both efficient and eco-friendly, meeting RoHS compliance standards. Choose this Gage-style sensor for precise and consistent performance in your pressure measurement requirements.
Product Category: | |
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | TE Connectivity | Sensors 154N-030G-R |
Sensor Type: | Media Isolated mV Output Pressure Sensors |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Package: | O-Ring Mount |
Output: | 100 mV |
Operating Pressure: | 30 psi |
Supply Current: | 1.5 mA |
Sensor Style: | Gage |
SKU: | TSS154N-030G-R |
series: | MEAS 154 Series |
Electrical Connection: | Ribbon Cable |
Dimensions: | Dia 18.97 x 13.8 mm / Dia .746 x .54 in |
Proof Pressure Range: | 3X |
Options: | No Tube |
Non-Linearity: | ± .1 % |
Supplier Product: | Media Isolated Pressure Sensors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |