20017615-05
VCS-05 Liquid Level Sensor
Enhance your liquid level monitoring with the VCS-05 Liquid Level Sensor. Crafted from durable Glass Filled Nylon 6/6, this sensor guarantees reliable performance in any environment. Featuring a 1/8 NPT fitting and available in both Bottom Entry and Top Entry mounting styles, it offers versatile installation options. With a specific gravity of .66 and RoHS compliance, it meets stringent industry standards for accuracy and environmental responsibility. Perfect for HVAC systems and other industrial applications, this sensor is a crucial component in maintaining optimal liquid levels. Trust in its precision and durability for seamless operations. Elevate your liquid level sensing with the VCS-05.
Product Category: | |
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | TE Connectivity | Sensors 20017615-05 |
Material: | Glass Filled Nylon 6/6 |
Fitting Type: | 1/8 NPT Internal |
Mounting Style: | Bottom Entry, Top Entry |
Specific Gravity: | .66 |
SKU: | TSS20017615-05 |
series: | MEAS VCS |
Contact Form: | A |
Liquid Level Switch Cable Length: | .1 m / .328 ft |
Medium/Liquid: | Fuel / Alcohol / Oil |
Supplier Product: | Liquid Level Switches |
Part Alias: | 20017615-05 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |