20017616-02

VCS-02 Liquid Level Sensor

Enhance your liquid level monitoring with the VCS-02 Liquid Level Sensor, a reliable and durable solution for accurate detection. Crafted from Glass Filled Polypropylene and Foamed Polypropylene, this sensor guarantees long-lasting performance in various environments. Its M8 fitting type and bottom or top entry mounting style offer versatile installation options. With a specific gravity of .65, it ensures precise readings, making it ideal for a wide range of applications. Rest assured of its compliance with RoHS regulations, making it a sustainable choice for your operations. Trust in the VCS-02 for efficient and dependable liquid level sensing.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 20017616-02
Material:Glass Filled Polypropylene and Foamed Polypropylene
Fitting Type:M8 Internal
Mounting Style:Bottom Entry, Top Entry
Specific Gravity:.65
SKU:TSS20017616-02
series:MEAS VCS
Seal Material:Nitrile
Contact Form:A
Liquid Level Switch Cable Length:.1 m / .328 ft
Medium/Liquid:Water
Supplier Product:Liquid Level Switches
Part Alias:20017616-02

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: