81117-000

LS509-51 Liquid Level Sensor

Enhance your liquid level monitoring with our LS509-51 sensor, designed for reliable and accurate performance. Crafted from durable Glass Filled Polyphenylene Sulfide, it offers excellent resistance to harsh environments. Featuring an M16 fitting type for seamless integration, this sensor ensures easy installation with side entry mounting. With a specific gravity of .7, it provides precise readings for a wide range of liquids. Rest assured of its compliance with RoHS standards, making it an environmentally friendly choice. Upgrade your liquid level detection system with this high-quality sensor.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 81117-000
Material:Glass Filled Polyphenylene Sulfide
Fitting Type:M16 Internal/External
Mounting Style:Side Entry
Specific Gravity:.7
SKU:TSS81117-000
series:MEAS LS
Seal Material:Silicone
Contact Form:A
Liquid Level Switch Cable Length:.5 m / 1.64 ft
Medium/Liquid:Water
Supplier Product:Liquid Level Switches
Part Alias:81117-000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: