83038-000

VCS-07 Level Switch, 1/8"NPT, Water/Oil

Enhance your liquid level monitoring system with the VCS-07 Level Switch, designed for precise detection in water and oil applications. Crafted from durable Kynar and PPS materials, this sensor ensures reliable performance in various industrial settings. Featuring a 1/8" NPT fitting and bottom or top entry mounting options, it offers versatile installation possibilities. With a specific gravity of .85 and RoHS compliance, this sensor guarantees accurate and environmentally friendly operation. Upgrade your liquid level sensing capabilities with this high-quality solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 83038-000
Material:Kynar and PPS
Fitting Type:1/8 NPT Internal
Mounting Style:Bottom Entry, Top Entry
Specific Gravity:.85
SKU:TSS83038-000
series:MEAS VCS
Contact Form:A
Liquid Level Switch Cable Length:.1 m / .328 ft
Medium/Liquid:Fuel / Water / Alcohol / Oil
Supplier Product:Liquid Level Switches
Part Alias:83038-000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: