85-030A-0R
30 PSIA WELDABLE RIBBON PRESSURE SENSOR
Enhance your pressure monitoring with our Media Isolated mV Output Pressure Sensor. Designed for precision in a variety of industrial applications, this sensor delivers reliable performance even in harsh environments. With an operating temperature range of -40 to 125°C (-40 to 257°F) and a 30 psi operating pressure, it's perfect for demanding settings. The sensor provides a 100 mV output and requires only 1.5 mA of supply current, ensuring efficient operation. Its Absolute sensor style and weldable port fitting (5/16-32 UNEF-3A Thread) offer versatility in installation. Rest assured, this sensor is RoHS compliant, meeting international standards for environmental responsibility. Trust in the quality and accuracy of our Media Isolated mV Output Pressure Sensor for all your pressure sensing needs.
Product Category: | |
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | TE Connectivity | Sensors 85-030A-0R |
Sensor Type: | Media Isolated mV Output Pressure Sensors |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Package: | Threaded Process Fittings, Weldable |
Port Fitting: | Weldable (5/16-32 UNEF-3A Thread) |
Output: | 100 mV |
Operating Pressure: | 30 psi |
Supply Current: | 1.5 mA |
Sensor Style: | Absolute |
SKU: | TSS85-030A-0R |
series: | MEAS 85 Series |
Electrical Connection: | Ribbon Cable |
Dimensions: | Dia 15.85 x 9.3 mm / Dia .624 x .366 in |
Proof Pressure Range: | 3X |
Non-Linearity: | ± .1 % |
Supplier Product: | Media Isolated Pressure Sensors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. | Product Change Notice Download |