85-100A-0R
100 PSIA WELDABLE PRESSURE SENSOR
Enhance your pressure sensing capabilities with our Media Isolated mV Output Pressure Sensor. Designed for precision and reliability, this sensor operates seamlessly in extreme temperatures ranging from -40 to 125°C (-40 to 257°F). With a 100 psi operating pressure and 100 mV output, it provides accurate readings for a variety of applications. The sensor features a Threaded Process Fittings package and a Weldable port fitting, ensuring easy installation and compatibility. Its Absolute sensor style guarantees consistent performance, while its RoHS compliance underscores our commitment to environmental responsibility. Trust in this sensor for optimal performance in pressure monitoring and control systems.
Product Category: | |
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | TE Connectivity | Sensors 85-100A-0R |
Sensor Type: | Media Isolated mV Output Pressure Sensors |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Package: | Threaded Process Fittings, Weldable |
Port Fitting: | Weldable (5/16-32 UNEF-3A Thread) |
Output: | 100 mV |
Operating Pressure: | 100 psi |
Supply Current: | 1.5 mA |
Sensor Style: | Absolute |
SKU: | TSS85-100A-0R |
series: | MEAS 86 Series |
Electrical Connection: | Ribbon Cable |
Dimensions: | Dia 15.85 x 9.3 mm / Dia .624 x .366 in |
Proof Pressure Range: | 3X |
Non-Linearity: | ± .1 % |
Supplier Product: | Media Isolated Pressure Sensors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. | Product Change Notice Download |