86-005G-C
5 PSIG MV PRESSURE SENSOR
Enhance your pressure sensing capabilities with our Media Isolated mV Output Pressure Sensor. Designed for reliable performance in a wide range of operating temperatures from -40 to 125°C (-40 to 257°F), this sensor is ideal for demanding industrial applications. Featuring a 100 mV output signal, it provides precise measurements with a gage sensor style. With a low operating pressure of 5 psi, it offers sensitivity to subtle changes in pressure. The O-Ring Mount package ensures easy installation and secure attachment. With RoHS compliance, you can trust in the quality and environmental responsibility of this sensor. Upgrade your system with this high-performance pressure sensing solution.
Product Category: | |
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | TE Connectivity | Sensors 86-005G-C |
Sensor Type: | Media Isolated mV Output Pressure Sensors |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Package: | O-Ring Mount |
Output: | 100 mV |
Operating Pressure: | 5 psi |
Supply Current: | 1.5 mA |
Sensor Style: | Gage |
SKU: | TSS86-005G-C |
series: | MEAS 86 Series |
Electrical Connection: | 6" Ribbon Cable with Connector |
Dimensions: | Dia 15.82 x 11.4 mm / Dia .622 x .448 in |
Proof Pressure Range: | 3X |
Options: | No Tube |
Non-Linearity: | ± .1 % |
Supplier Product: | Media Isolated Pressure Sensors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. | Product Change Notice Download |