86-015A-R
15 PSI RIBBON CABLE MV PRESSURE SENSOR
Enhance your pressure monitoring capabilities with our Media Isolated mV Output Pressure Sensor. Designed for precision performance in a variety of environments, this sensor operates seamlessly in temperatures ranging from -40 to 125°C (-40 to 257°F). Featuring an O-Ring Mount for easy installation, it offers an output of 100mV and operates at a pressure of 15 psi. With a low supply current of 1.5mA, it provides efficient and reliable sensing. Its Absolute sensor style ensures accurate readings, while its compliance with RoHS regulations reflects our commitment to environmental responsibility. Trust in this sensor for optimal performance in your pressure monitoring applications.
Product Category: | |
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | TE Connectivity | Sensors 86-015A-R |
Sensor Type: | Media Isolated mV Output Pressure Sensors |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Package: | O-Ring Mount |
Output: | 100 mV |
Operating Pressure: | 15 psi |
Supply Current: | 1.5 mA |
Sensor Style: | Absolute |
SKU: | TSS86-015A-R |
series: | MEAS 85 Series |
Electrical Connection: | Ribbon Cable |
Dimensions: | Dia 15.82 x 11.4 mm / Dia .622 x .448 in |
Proof Pressure Range: | 3X |
Options: | No Tube |
Non-Linearity: | ± .1 % |
Supplier Product: | Media Isolated Pressure Sensors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. | Product Change Notice Download |