86-100G-C
100 PSIG CABLE CONN MV PRESSURE SENSOR
Enhance your pressure sensing capabilities with our Media Isolated mV Output Pressure Sensor. Designed for precision and reliability, this sensor operates seamlessly in a wide temperature range from -40 to 125°C (-40 to 257°F). Its O-Ring Mount package ensures easy and secure installation, making it ideal for various industrial applications. With an output of 100 mV and an operating pressure of 100 psi, this sensor delivers accurate readings with low power consumption, drawing only 1.5 mA of supply current. Its Gage sensor style and RoHS compliance guarantee performance and environmental responsibility. Elevate your pressure monitoring systems with this high-quality sensor.
Product Category: | |
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | TE Connectivity | Sensors 86-100G-C |
Sensor Type: | Media Isolated mV Output Pressure Sensors |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Package: | O-Ring Mount |
Output: | 100 mV |
Operating Pressure: | 100 psi |
Supply Current: | 1.5 mA |
Sensor Style: | Gage |
SKU: | TSS86-100G-C |
series: | MEAS 86 Series |
Electrical Connection: | 6" Ribbon Cable with Connector |
Dimensions: | Dia 15.82 x 11.4 mm / Dia .622 x .448 in |
Proof Pressure Range: | 3X |
Options: | No Tube |
Non-Linearity: | ± .1 % |
Supplier Product: | Media Isolated Pressure Sensors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. | Product Change Notice Download |