| Attribute | Value |
|---|---|
| Manufacturer: | HellermannTyton |
| Manufacturer Part Number: | HellermannTyton 156-02273 |
| SKU: | TYT156-02273 |
156-02273
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HellermannTyton 282109-1 | MINI MIC TAB CONTACT | ![]() |
| HellermannTyton 282110-1 | MINI MIC RCPT CONTACT | ![]() |
| HellermannTyton 34115 | SOLIS R 22-16COMM 22-18MIL 3/8 | ![]() |
| HellermannTyton 350781-1 | 06P UMNL CAP HSG | ![]() |
| HellermannTyton 10127716-06LF | MINITEK PWR3.0 REC HSG | ![]() |
| HellermannTyton 33472-0601 | MX150 Mat-Sealed Female Connector Assembly, Dual Row, 6 Circuits, Keying Option A, without Connector Position Assurance, Black | ![]() |
| HellermannTyton 33482-3601 | MX150 Mat-Sealed Male Connector Assembly, Dual Row, 6 Circuits, Keying Option A, without Connector Position Assurance, Black | ![]() |
| HellermannTyton 34345-0001 | MX150 Sealed Cavity Plug | ![]() |
| HellermannTyton 34985-1602 | MX150 Hybrid Mat-Sealed Female Connector Assembly, Dual Row, 16 Circuits, Keying Option B, Light Gray | ![]() |
| HellermannTyton 64320-1301 | Wire Cap for Mat Sealed CMC Receptacle, 28 Circuits and 48 Circuits | ![]() |
| HellermannTyton S100X400VATY | The thermal transfer self-laminating adhesive label is made of vinyl and has 4 labels per row. The label has a white colored print-on area 1.0" (25.4 mm) high for 2 - 1 AWG wires and a clear overlaminate. It is 1.0" wide and 4.0" long (25.4 x 101.6 mm) with a 3.0" (76.2 mm) core. It comes in packages of 2500. | ![]() |
| HellermannTyton S200X400VATY | The thermal transfer self-laminating adhesive label is made of vinyl and supplied on a roll with 2 labels per row. The label has a white colored print-on area 1.0" (25.4 mm) high for 2 -1 AWG wires and a clear overlaminate. It is 2.0" wide and 4.0" long (50.8 x 101.6 mm) with a 3.0" (76.2 mm) core. It comes in packages of 1000. | ![]() |
| HellermannTyton 155-30702 | Conn. Clip w/Fir Tree, 0.7 - 5.1 mm Panel Thick., 6.4 - 7.1 mm Hole Dia., PA66HIRHS, Black | ![]() |


