| Attribute | Value |
|---|---|
| Manufacturer: | HellermannTyton |
| Manufacturer Part Number: | HellermannTyton 156-04091 |
| SKU: | TYT156-04091 |
156-04091
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HellermannTyton 1123343-2 | 025 REC CONTACT GOLD FORMING | ![]() |
| HellermannTyton 1564411-2 | SLIDE,TAB HSG GROUP E | ![]() |
| HellermannTyton 1670866-1 | COVER,180 | ![]() |
| HellermannTyton 2-521055-2 | ULTRAFAST 250 ASSY TAB 22-18 AWG TPBR | ![]() |
| HellermannTyton 36808 | TERMINAL,SOLIS R 6 1/2 | ![]() |
| HellermannTyton 52263 | TERMINAL R PG 8 10 | ![]() |
| HellermannTyton 5748678-1 | 2 PC PLST CBL CLMP KIT | ![]() |
| HellermannTyton 3261 | Heyco® Sealing Washers, Thermoplastic Elastomer, 3/4 | ![]() |
| HellermannTyton 19215-0009 | VersaKrimp Butt Splice for 18-22 AWG Wire | ![]() |
| HellermannTyton 39530-0109 | 5.08mm Pitch Eurostyle Horizontal Plug, with Standard Imprinting, 9 Circuits | ![]() |
| HellermannTyton DPF14-250FIM-M | The vibration resistant DiscoGrip male disconnect is made of brass and is nickel-plated. It is fully insulated in blue premium nylon housing. It has a tab size of 0.25 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.9" (22.9 mm) long and 0.41" (10.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| HellermannTyton PV10-8LF-D | Locking Fork Terminal, vinyl insulated, funnel entry, butted seam, 12- 10 AWG, #8 stud size, bulk package. | ![]() |
| HellermannTyton 111-85871 | 2-Piece Cable Tie/Fir Tree Mount, 8.0"L, .26" - .28" Mounting Hole Diameter, PA66HS, Black | ![]() |
| HellermannTyton 156-00861 | Outside Serrated Cable Tie & Edge Clip, 8.0" Long, EC4B, 1 - 3 mm Panel, 50lb, PA66HS, Black | ![]() |
| HellermannTyton T18RA5000HSW | Cable Tie for AT2000, 18lb Tensile Strength, PA66HS, Black | ![]() |
| HellermannTyton TAG22T3-100B | Thermal Transfer Labels, Self-Laminating, 1.0" x .5" x 1.43", 3 Across, VL, White | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2024 | TYT-20240423 - Adding Capacity & supply chain optimization. Adding capacity and optimizing the supply chain. We are adding production of the cable tie component of these assemblies from Milwaukee, USA to Escobedo, MX. Assembly location will remain the same. Estimated PPAP availability June 15th. The cable ties from this mold will be sent to our Guadalajara, MX site to be used in the assemblies listed in the attached file. There is no change in assembly process or assembly location. There is no change in pick-up point for the assemblies. We are only changing the manufacturing location of one component from Milwaukee to Monterrey (Escobedo). Effective date of change is between 6/1/2024 and 7/1/2024. Please approve this change or let us know if you have any concerns. Note, no response within 2 weeks of this Customer Notification will be deemed as approval of this change. | Download | |||
| 11/30/2021 | TYT-20211029 - Country of origin change. Country of origin on HellermannTyton PN- 156-04091 is changing from Singapore to Mexico. The reason for this change is to better support part demand and availability in Mexico. | Download | |||


