| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2020-1292 |
| Part Aliases: | 20201292 |
| SKU: | WAG2020-1292 |
2020-1292
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO PNF10-10R-D | Ring Terminal, 12 “ 10 AWG, #10 stud size, funnel entry, nylon insulated, bulk package. | ![]() |
| WAGO 2000-402 | PUSH-IN TYPE JUMPER BAR | ![]() |
| WAGO 2020-1201 | 1-CONDUCTOR/1-PIN CARRIER TB | ![]() |
| WAGO 2022-152 | LOCKING LEVER FOR FEMALE | ![]() |
| WAGO 210-112 | STEEL DIN RAIL 6'-6 LONG | ![]() |
| WAGO 248-502 | 1-10 MARKER | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |
| WAGO 264-321 | 2-CONDUCTOR CENTER TERMINAL BL | ![]() |
| WAGO 264-331 | 4-CONDUCTOR END TERMINAL BLOCK | ![]() |
| WAGO 264-351 | 4-CONDUCTOR CENTER TERMINAL BL | ![]() |
| WAGO 281-901 | 26-12AWG FRNT ENTRY TERM BLK | ![]() |
| WAGO 870-944 | NOT ON FILE | ![]() |


