| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 221-412/K194-4045 |
| Color: | Transparent, Orange |
| Series: | 221 LEVER-NUTS |
| Number of Ports: | 2 |
| Maximum Wire Size: | 12 AWG |
| Minimum Wire Size: | 24 AWG |
| Part Aliases: | 60267605 |
| SKU: | WAG221-412/K194-4045 |
221-412/K194-4045
| Heilind Number: | WAG221-412/K194-4045 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 221-412/K194-4045 |
| Datasheet: | Brochure - 221 Series LEVER-NUTS |
| ECAD Model: |
Description:
Splicing Connector, 2-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Box (100)
More >>Specifications
Detailed Description
Introducing our innovative Splicing Connector, designed for seamless wire connections in any project. Featuring 2-Conductor with Operating Levers, this connector simplifies the process, accommodating wire sizes ranging from 12-24 AWG. Its transparent housing offers easy visibility, while the included box of 100 ensures you have an ample supply on hand for your needs. With a maximum wire size of 12 AWG and RoHS compliance, it's both efficient and environmentally friendly. A must-have for professionals and DIY enthusiasts alike, this connector is part of our esteemed 221 LEVER-NUTS series, known for its reliability and performance. Upgrade your wire connection game with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1393143-6 | 27E122=SOCKET,KRP,8,SCW,PLES | ![]() |
| WAGO 206509-1 | SIZE 20 KEYING PLUG | ![]() |
| WAGO 86303639BLF | DSUB PLASTIC HOOD 25-DPPK25 FCI KIT | ![]() |
| WAGO 8465 | Heyco® Nylon Locknuts NPT Thread, Nylon 6/6, 3/4 NPT | ![]() |
| WAGO 03-09-2159 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing, 15 Circuits, 3 Rows, with Pre-Bent Mounting Ears, without Pull Tabs, with Lock Windows | ![]() |
| WAGO 14-56-7247 | 2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 22 AWG, 0.38µm Gold (Au), 24 Circuits | ![]() |
| WAGO 19099-0014 | InsulKrimp Snap Spade for 22-18 AWG Wire, Stud Size 8 (M4), Mylar Tape Carrier, Red | ![]() |
| WAGO 39-01-2080 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-2, Natural | ![]() |
| WAGO 50-57-9420 | SL Crimp Housing, Single Row, Version G, Positive Latch, 20 Circuits, Black | ![]() |
| WAGO 221-412/VE00-2500 | Splicing Connector, 2-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Bulk | ![]() |


