| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 231-322/026-000 |
| Part Aliases: | 51117771 |
| SKU: | WAG231-322/026-000 |
231-322/026-000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| WAGO 52949-1 | PG SPR SPD 22-16COMM 22-18MIL6 | ![]() |
| WAGO 794617-8 | 8 Position, Receptacle, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-0, 3 mm [.118 in] Centerline, 2 Row, 250 VAC, Micro MATE-N-LOK | ![]() |
| WAGO 926307-1 | 6P UNIV.M-N-L.CAP | ![]() |
| WAGO 3438 | CLEAR HOLE SPACER ALUMINUM | ![]() |
| WAGO 03-06-1042 | 1.57mm Diameter Standard .062" Pin and Socket Receptacle Housing, 4 Circuits, without Mounting Ears, Natural | ![]() |
| WAGO 22-28-4030 | KK 254 Breakaway Header, Vertical, 3 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm | ![]() |
| WAGO 43025-1000 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| WAGO 231-236/001-000 | MALE CONNECTOR | ![]() |
| WAGO 231-302/026-000 | 2 POLE CAGE CLAMP | ![]() |


