| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 282-696 |
| Series: | 282 |
| Mount Type: | DIN Rail Mount |
| Overall Width: | 0.315 in |
| Overall Height: | 3.346 in |
| Housing Material: | Nylon |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Part Aliases: | 51240578 |
| SKU: | WAG282-696 |
282-696
| Heilind Number: | WAG282-696 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 282-696 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 282-696 FUSE TERM, a reliable and durable terminal block designed for seamless connectivity in various applications. This DIN Rail Mount block features a housing made of high-quality Nylon, ensuring resilience in harsh environments. With a wide operating temperature range from -60°C to 105°C, it guarantees optimal performance even in extreme conditions. Measuring at 0.315 inches in width and 3.346 inches in height, it offers a compact solution without compromising functionality. RoHS compliant, this terminal block is environmentally friendly. Part of the 282 series, it guarantees compatibility and easy integration. Perfect for use in industrial settings, this product is a must-have for efficient and secure wire connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 174359-2 | 070 ECONOSEAL MARK-2 CAP 3P | ![]() |
| WAGO 66261-2 | MALE CONTACT ASSY. (L.P.) | ![]() |
| WAGO 19006-0014 | Flag Avikrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Metal Strip, Tab 6.35 x 0.81mm | ![]() |
| WAGO 64320-1311 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Left Wire Output, Black Coding, Mat Sealed | ![]() |
| WAGO 977-015-010R031 | D-Sub Backshell, 15 Position, 180° Entry | ![]() |
| WAGO 210-112 | STEEL DIN RAIL 6'-6 LONG | ![]() |
| WAGO 249-117 | END STOP FOR DIN 35 RAIL GRAY END STOP SCREWLESS | ![]() |
| WAGO 282-325 | GREY END PLATE 0282-0325 | ![]() |
| WAGO 282-334 | GREY END PLATE | ![]() |
| WAGO 282-402 | RL MTD INS ADJ JUMPER ROHS | ![]() |
| WAGO 282-907 | 2-CONDUCTOR GROUND TERMINAL BL | ![]() |
| WAGO 870-402 | PUSH IN TYPE JUMPER 2 WAY ROHS | ![]() |
| WAGO 870-943 | END AND INTERMEDIATE PLATE | ![]() |


