| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 51238436 |
| SKU: | WAG51238436 |
51238436
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1658647-1 | KIT,HDP-20,OVRMLD,PLUG,SIZE 2, | ![]() |
| WAGO 1658649-1 | KIT,HDP-20,OVRMLD,RCPT,SIZE 3, | ![]() |
| WAGO 34071 | SPLICE,PG BUTT 16-14 | ![]() |
| WAGO 09150033101 | Quintax insert, female, 1 contacts, 10 A, 50 V | ![]() |
| WAGO 216-542 | AWG6 FERRULE 12MM RED | ![]() |


