Effortlessly secure and insulate electrical connections with our SPLICE,PG BUTT 16-14. Designed for 14-16 AWG wires, this blue Plasti-Grip splice features a closed barrel for optimal contact. With a tin plating and RoHS compliance, it guarantees durability and environmental safety. Perfect for a range of applications, this splice makes wire termination a breeze. Upgrade your electrical connections with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 34071
Color:Blue
Series:PLASTI-GRIP
Contact Plating:Tin
Wire Size:14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Splices
Product Type:Splice
SKU:AMP34071
Insulation Material:Vinyl
Insulation Sleeve Material:Copper
Plating Material:Tin
Weight per Piece:5.531 g
Splice Material:Copper
Number of Serrations:8
Terminal and Splice Type:Splice
Wire Insulation Diameter (Max):4.32 mm / .17 in
Overall Length:27.051 mm / 1.065 in
Operating Voltage:600 V
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Military Category:No
Splice Type:Butt Splice
Accessory Type:Splice
Wire/Cable Type:Copper
Sealable:No
Serrated:Yes
Support Style:Insulation Support
Discrete Wire Type:Solid or Stranded
Operating Temperature Range:105 °C / 221 °F
Part Alias:AMP-0-0034071-0,286808-000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: