| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 793-502 |
| SKU: | WAG793-502 |
Specifications
Detailed Description
Introducing the White Snap-On Marker Strip, 793-502. This essential accessory, part of the 793 series, is a must-have for organizing and labeling terminal blocks with precision. Featuring a 5mm marker width and horizontal marking direction, it ensures clear and efficient identification. The black marking color stands out against the white background, making it easily visible. With UL 94V-2 flammability rating and RoHS compliance, it guarantees safety and environmental responsibility. Perfect for professionals in various industries, this marker strip is a reliable tool for streamlining connectivity and maintenance tasks. Upgrade your workspace with the 793-502 and experience seamless labeling like never before.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO PNF10-10R-D | Ring Terminal, 12 “ 10 AWG, #10 stud size, funnel entry, nylon insulated, bulk package. | ![]() |
| WAGO 2000-402 | PUSH-IN TYPE JUMPER BAR | ![]() |
| WAGO 2002-1401 | 4 CONDUCTOR RL MTD TERM B | ![]() |
| WAGO 2002-1492 | END / INTERMEDIATE PLATE | ![]() |
| WAGO 2002-475/011-000 | READY-MADE STAGGERED JUMPER | ![]() |
| WAGO 2022-152 | LOCKING LEVER FOR FEMALE | ![]() |
| WAGO 210-112 | STEEL DIN RAIL 6'-6 LONG | ![]() |
| WAGO 248-502 | 1-10 MARKER | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |
| WAGO 264-321 | 2-CONDUCTOR CENTER TERMINAL BL | ![]() |
| WAGO 264-331 | 4-CONDUCTOR END TERMINAL BLOCK | ![]() |
| WAGO 264-351 | 4-CONDUCTOR CENTER TERMINAL BL | ![]() |
| WAGO 870-944 | NOT ON FILE | ![]() |


