| Attribute | Value |
|---|---|
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 0348900000 |
| SKU: | WEI0348900000 |
0348900000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Weidmuller 1-770988-0 | MINI UMNL SOK 22-18AWG AU | ![]() |
| Weidmuller 193991-4 | PIN ASSY. TPE XII | ![]() |
| Weidmuller 205205-2 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| Weidmuller 206306-5 | CPC RECEPT ASSEMBLY SIZE 23-37 | ![]() |
| Weidmuller 206426-1 | CPC PLUG ASSEMBLY SIZE 17-3 | ![]() |
| Weidmuller 3-640440-4 | 04P MTA100 CONN ASSY 22AWG RED | ![]() |
| Weidmuller 66100-9 | III+ SKT,18-16,30AU/FL,STRIP | ![]() |
| Weidmuller 66598-2 | III+ SKT,18-14,30AU/FL,STRIP | ![]() |
| Weidmuller 39-01-2065 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Natural | ![]() |


