39-01-2065
Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Natural
Enhance your power connectivity with our Mini-Fit Jr. Receptacle Housing. Designed for dual-row configurations, this housing accommodates 6 circuits with a pitch of 4.2mm. Made from UL 94V-0 rated nylon material in a natural color, it ensures durability and safety. With a 13A amperage rating, it's suitable for various power applications. The polarized design guarantees a secure connection, while its wire-to-wire or wire-to-board compatibility offers versatility in usage. Certified by CSA and UL for quality assurance, this housing operates reliably in a wide temperature range from -40 to 105°C. RoHS compliant and boasting superior construction, it's an essential component for your connector assembly needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39-01-2065 |
Color: | Natural |
Series: | 5557 - Mini-Fit Jr. |
Amperage: | 13 A |
Connector Type: | Mini-Fit Jr. |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Pitch: | 4.2 mm |
Material: | Nylon |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 4.2 mm |
Glow Wire Capable: | No |
Stackable: | No |
Breakaway: | No |
Product Name: | Mini-Fit Jr. |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0039012065;5557-06R-210 |
SKU: | MOL39-01-2065 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/17/2025 | 515223 - Equipment Transfer, Production Transfer or Rearrangement. equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. from lincoln NE to Bangalore India |
Download |
03/22/2022 | 510699 - Equipment Transfer, Production Transfer or Rearrangement. Molex is currently producing 5557 UL 94-v0 (2-2-24 ckts in white & black) housings are made in Lincoln, Shanghai locations and is planning on supplying all customers from both Locations. | Download |
06/30/2021 | 510249 - Equipment Transfer, Production Transfer or Rearrangement. both molex lincoln plant and molex shanghai plant already keep running minifit hsg (39012065) for years because of current raw material (resin) supply constrained molex combine this HSG supply from molex shanghai plant. | Download |
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |
09/01/2019 | 507009 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |
10/01/2018 | 505479 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
01/21/2017 | 502067 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |