| Attribute | Value |
|---|---|
| Manufacturer: | Misc. Generic Sensors |
| Manufacturer Part Number: | Misc. Generic Sensors IW2-242 |
| SKU: | XYSIW2-242 |
IW2-242
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Misc. Generic Sensors FTD77-10-D | Polypropylene insulated ferrules twin wire red DIN color end sleeve, (1.0mm²), 0.39(10.0mm) pin length. | ![]() |
| Misc. Generic Sensors PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Misc. Generic Sensors PLT2S-M | Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Misc. Generic Sensors MB4A10H4 | Rubber Adhesive Cable Tie Mount, 1.12" x 1.12", Use With T18-T50 Cable Tie, PA66, White | ![]() |


