| Attribute | Value |
|---|---|
| Manufacturer: | Alpha Wire |
| Manufacturer Part Number: | Alpha Wire 3051 YL001 |
| Part Aliases: | 3051 YL001 |
| SKU: | ALP3051-YEL-1000FT |
3051 YL001
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Alpha Wire 1658644-1 | HDP-20,RCPT,SIZE 2, 15 POSN,CL | ![]() |
| Alpha Wire 206305-1 | CPC PLUG ASSEMBLY SIZE 23-37 | ![]() |
| Alpha Wire 206512-5 | CLAMP,CABLE SHELL,SIZE 23 | ![]() |
| Alpha Wire 282404-1 | MINI MIC SRS TAB CONT | ![]() |
| Alpha Wire 08-50-0113 | KK 254 Crimp Terminal, 30-22 AWG, Hot Tin (Sn) Dip Plating | ![]() |
| Alpha Wire 39-00-0077 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+20, 22+18, 20+20 or Single 16 AWG, Reel | ![]() |
| Alpha Wire 39-00-0430 | Mini-Fit Male Crimp Terminal, Brass, Gold (Au) Contact Plating, Lead-free, 24-18 AWG, Reel | ![]() |
| Alpha Wire FSD81-10-D | The single wire DIN end sleeve insulated ferrule in gray has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #12 (4.0 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.19 (4.8 mm). The insulated ferrule is 0.69 (17.5 mm) long and has a wire strip length of 0.531 (13.5 mm). It comes in standard packages of 500. | ![]() |
| Alpha Wire PLT2M-M | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, nylon 6.6, natural, bulk package. | ![]() |


