| Attribute | Value |
|---|---|
| Manufacturer: | Alpha Wire |
| Manufacturer Part Number: | Alpha Wire FIT-421-1IN BK105 |
| Part Aliases: | F4211IN BK105 |
| SKU: | ALPFIT421-1IN-BLK-5X4 |
FIT-421-1IN BK105
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Alpha Wire 174359-2 | 070 ECONOSEAL MARK-2 CAP 3P | ![]() |
| Alpha Wire 180907-5 | FF 250 REC HSG 2P NYLON BLACK | ![]() |
| Alpha Wire 2-35111-1 | PIDG 12-10 R 5/16; TAPE | ![]() |
| Alpha Wire 640903-2 | RECEPT,PIDG FASTON 22-18 250 | ![]() |
| Alpha Wire 19006-0003 | Avikrimp Quick Disconnect, Female Flag, for 22-18 AWG (0.80-0.35mm²) Wire, Tab 6.35 x 0.81mm, Red, Mylar Tape Mounted | ![]() |
| Alpha Wire 19164-0077 | Perma-Seal Step Down Butt Splice from 12/10 to 16/14 AWG Wire, Carton | ![]() |
| Alpha Wire 34566-1903 | 2.54mm Pitch, MX123 Female Receptacle Housing, Keying Option G, Wire Dress Option 9, 80 Circuits, Blue TPA | ![]() |
| Alpha Wire 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| Alpha Wire 51021-0800 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 8 Circuits, Natural | ![]() |
| Alpha Wire ES2000-NO.2-B9-0-33MM | ES2000-NO.2-B9-0-33MM | ![]() |
| Alpha Wire ES2000-NO.4-B7-0-STK | ES2000-NO.4-B7-0-STK | ![]() |
| Alpha Wire 171-009-103L001 | Male D-Sub 9 Position Straight Solder Cup | ![]() |


