| Attribute | Value |
|---|---|
| Manufacturer: | Alpha Wire |
| Manufacturer Part Number: | Alpha Wire M8528010 BK001 |
| Part Aliases: | M8528010 BK001 |
| SKU: | ALPM8528010-BLK-1000FT |
M8528010 BK001
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Alpha Wire 1-480698-0 | 02P UMNL PLUG HSG NATL | ![]() |
| Alpha Wire 1658642-2 | PLUG ASSY,9P,HDP-20,CN | ![]() |
| Alpha Wire 1658643-1 | HDP-20,RCPT,SIZE 1, 9 POSN,CLI | ![]() |
| Alpha Wire 171637-1 | MINI U-M-N-L SOCKET CONTACT | ![]() |
| Alpha Wire 172167-1 | 4 CIR UNIV M-N-L PLUG | ![]() |
| Alpha Wire 172171-1 | 15 CIR UNIV M-N-L PLUG | ![]() |
| Alpha Wire 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| Alpha Wire 320559 | PIDG SPLICE 22-16COMM 22-18MIL | ![]() |
| Alpha Wire 794192-1 | 08P MINI UMNL2 PLUG HSG UL94V0 | ![]() |
| Alpha Wire 966144-2 | DOPPLEIT ADERENDH N | ![]() |
| Alpha Wire 39530-0116 | 5.08mm Pitch Eurostyle Horizontal Plug, with Standard Imprinting, Black, 16 Circuits | ![]() |
| Alpha Wire 50079-8000 | 1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 28-26 AWG, Reel | ![]() |
| Alpha Wire PLT1.5M-M30 | Pan-Ty® locking tie, miniature cross section, 5.6 (142mm) length, heat stabilized nylon 6.6, black. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/27/2021 | PCN-21-009-1 - Reel Size Change. This letter serves as your formal notification that Alpha Wire will be transitioning all products on medium-sized wooden reels (nominal flange diameter of 12 to 18 inches) to plastic reels. The transition to plastic reels will begin in late October and there will be a rolling change as existing inventory on wooden reels is exhausted. Finished goods inventory before this running change will not be repackaged. This change is primarily due to the supply chain challenges for wooded reels. Additionally, the plastic reels offer equivalent durability at a lower weight. Since arbor (center) hole of the new plastic reels is of the same diameter class as the existing wooden reels, consumption and re-spool should function with existing equipment. | Download | |||


