This AMPMODU IV/V Housing Connector is a high-quality receptacle designed for reliable electrical connections in industrial applications. With UL and CSA certifications, it meets stringent safety standards for peace of mind. Featuring 50 contacts in a two-row configuration, it allows for efficient signal transmission. The black thermoplastic housing ensures durability, while the crimp termination method simplifies installation. With a voltage rating of 300V AC and a current capacity of 3A, it is suitable for various power and signal applications. Its compact design, with an overall height of 5.02mm and a pitch of 2.54mm, makes it ideal for PCB mounting. RoHS compliant and with a flammability rating of UL 94V-0, it is environmentally friendly and safe for use. Whether for prototyping or production, this connector is a reliable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-104483-3
Color: Black
Series: AMPMODU IV/V
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Thermoplastic
Number of Contacts: 50
Number of Rows: 2
Termination Method: Crimp
Overall Height: 5.02
Overall Length: 63.44
Pitch: .1 in, 2.54 mm
Voltage: 300 V AC
Contact Type: Socket
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 1
Number of Positions: 50
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 277
Packaging: Package
Operating Temperature Range: -65 - 105 °C
Panel Mount: Without
PCB Retention: Without
Connector Height: 5.02 mm
Mating Alignment: With
Mating Alignment Type: Polarizing Tab
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 0549
Wire Size: .03 - .5 mm², 32 - 20 AWG
Connector Length: 63.44 mm
Connector Product Type: Connector
Dielectric Withstanding Voltage: 750 V
Termination Resistance: 12 mΩ
Mating Retention: Without
Mating Connector Lock: Without
Housing Configuration: Both Ends Closed
Standards Met: UL E28476 CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 1-104483-3
SKU: AMP1-104483-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
09/22/2018 P-18-016123 - Manufacturing location change. Following Part Numbers will be transferred from an outside supplier to the TE Hermosillo Manufacturing plant. Reference PCN -18-015308. The part numbers listed on this PCN were not captured on PCN 18-015308. Tools are already at new location. Download