| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1355833-1 |
| Amperage: | 15 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | 18 - 20 AWG, .5 - 1 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP1-1355833-1 |
1-1355833-1
Specifications
Detailed Description
Enhance your automotive electrical connections with the AMP MCP 2.8 CONTACT LANCELESS. Designed for durability and efficiency, this contact ensures secure and reliable power delivery. With a 15 A amperage rating and tin contact plating, it guarantees optimal conductivity. Suitable for a wide range of applications, it accommodates wire sizes from .5 to 1 mm² (18-20 AWG) with a crimp termination method. Operating flawlessly in temperatures ranging from -40 to 130°C (-40 to 266°F), it's perfect for automotive, truck, bus, and off-road environments. Featuring a F-Crimp design and primary locking feat, it offers easy installation and maintenance. Rest assured of its quality and compliance with RoHS standards. Upgrade your terminal connections with this essential component.
Application Tooling
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2017 | P-16-013990 - Manufacturing Location Change. TE Connectivity Brazil wolud like to inform about a Tooling transfer of the DIE 11-20305. the Following Part Numbers produced at this tool: 1-968849-1 1-968849-2 1-968849-3 1-1355833-1 1-1355877-1 1-968851-1 1-968851-2 1-968851-3 1-968880-1 1-968880-3 1-1355876-1 will be transferred from TE EMEA to TE Brazil. | Download | |||


