1-406525-2
IMJ,NO SHLD,8P,PCK&PLC TRAY,SN
Enhance your network connections with our Axicom IM series RJ45 Jack, featuring a high-quality design for Cat 5 LAN applications. Engineered with UL 94V-0 housing material and phosphor bronze contacts, this black connector ensures reliable signal transmission. With a board mount termination method and right angle orientation, it offers easy installation in various electronic devices. Each package includes 80 units, making it ideal for bulk usage. Operating in a wide temperature range of -40 to 85°C, it is suitable for diverse environments. Gold-plated contact mating areas and nickel underplating guarantee optimal performance and durability. This RoHS-compliant connector is perfect for data and device connectivity, meeting industry standards for quality and reliability. Elevate your networking infrastructure with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-406525-2 |
Color: | Black |
Series: | Axicom IM |
Amperage: | 1.5 A |
Housing Material: | High Temperature Thermoplastic |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .04 in, 1.02 mm |
USOC Codes: | RJ45 |
LAN Category: | Cat 5 |
Compatible RJ Type: | RJ45 |
Keying: | No |
Package Quantity: | 80 |
Number of Positions: | 8 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
Latch Orientation: | Inverted - Latch Up |
GPL: | 301 |
Profile: | Standard |
Connector Contact Density: | Standard |
Number of Loaded Positions: | 8 |
Mating Entry Location: | Side |
Port Configuration: | Single Port |
Port Matrix Configuration: | 1 x 1 |
Status Indicator: | None |
Tail Length: | .1 in, 2.54 mm |
Packaging: | Box and Tray, Tray |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
Panel Mount: | Without |
Shielded: | No |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | 12.83 mm, .505 in |
Grounding Options: | None |
Connector Type: | Jack |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Connectors and Connector Components Type: | Connector |
Product Code: | 1977 |
Modular Product Type: | RJ Type Jacks & Plugs |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP1-406525-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |