1-1534685-1
MAG MATE .300 SOLDER POST
Enhance your connectivity with our MAG MATE .300 SOLDER POST. Designed for efficient and secure termination, this solder post features IDC Standard termination method, making installation a breeze. Its Solder Post terminal type ensures reliable performance, perfect for various applications. Crafted with precision, this product is part of our Magnet Wire Terminals range, meeting stringent quality standards. Rest assured, it is RoHS compliant, prioritizing environmental responsibility. Upgrade your setup with this essential component, available in the Connectors section of our catalog.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1534685-1 |
Termination Method: | IDC Standard |
Terminal Type: | Solder Post |
Product: | Magnet Wire Terminals |
SKU: | AMP1-1534685-1 |
Plating Material: | Pre-Tin |
Terminal Orientation: | Straight |
Material Thickness: | .32 mm / .0126 in |
Overall Length: | 8.2 mm / .322 in |
Magnet Wire Size: | 29.5 - 26 AWG / .265 - .4 mm |
Stock Thickness (Magnet Wire Side): | .32 mm / .0126 in |
Terminal Height: | 8.2 mm / .322 in |
Identification Number: | 6 |
Wire/Cable Type: | Magnet Copper Wire |
Operating Temperature Range: | -65 - 105 °C / -85 - 221 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |