1-1564532-1

15POS, MIXED,TAB HSG,ASSY

Enhance your automotive connections with this rugged two-row HDSCS housing. Designed for male terminals, it offers reliable performance with a 6 mm pitch and IP67 rating for dust and water protection. With 15 positions and a voltage rating of 60 V DC, it's ideal for signal circuit applications in industrial and commercial transportation settings. Constructed from UL 94V-0 compliant PBT GF material, this housing ensures durability in a wide operating temperature range from -40 to 140 °C. Featuring a black body color, it's both serviceable and sealable for added convenience and performance. Its hybrid connector design and primary locking feature provide secure connections, while its compact dimensions make it easy to integrate into your system. Elevate your wire-to-wire connections with this essential automotive connector accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1564532-1
Series:HDSCS
Gender:Housing for male terminals
Number of Rows:2
Pitch:.157 in, .236 in, 4 mm, 6 mm
Voltage:60 V DC
IP Rating:IP67
Row Spacing:.244 in, .268 in, 6.2 mm, 6.8 mm
Polarization:Yes
Body Material:PBT GF
Number of Positions:15
Operating Temperature Range:-40 - 140 °C, -40 - 284 °F
Circuit Application:Signal
Sealable:Yes
Connector System:Wire to Wire
Length:2.461 in
Cable Exit Angle:Other
Height:1.894 in, 48.1 mm
Width:1.567 in, 39.8 mm
Mating Tab Width:.063 in, .11 in, 1.6 mm, 2.8 mm
Nominal Voltage Architecture:12 V, 24 V, 42 V, 60 V
Body Color:Black
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :Yes
Primary Locking Feature:On the Terminal
Material Flammability Standard:UL 94V-0
Part Aliases:1-1564532-1
SKU:AMP1-1564532-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: