1-1564297-6

31POS, MIXED,REC HSG,ASSY

Introducing LEAVYSEAL, a reliable housing solution designed for female terminals in industrial and commercial transportation applications. With two to three rows, this housing offers versatility in connectivity, featuring a pitch range of 5mm to 9mm. Meeting IP67 and IP69K ratings, it ensures optimal performance in demanding environments, with a wide operating temperature range from -40°C to 120°C. Constructed from PBT GF material, this housing guarantees durability and safety, complying with UL 94-HB flammability standards. With a total of 31 positions and a 90° cable exit angle, it facilitates efficient power and signal transmission. The integrated strain relief and polarization features, along with terminal position assurance, enhance installation ease and reliability. Suitable for wire-to-board and wire-to-device connections, this housing is a vital component in automotive connector accessories, offering a secure and serviceable solution for various electronic systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1564297-6
Series:LEAVYSEAL
Gender:Housing for female terminals
Number of Rows:2, 3
Pitch:.197 in, .354 in, 5 mm, 9 mm
Voltage:36 V DC
IP Rating:IP67, IP69K
Strain Relief:Yes
Row Spacing:.272 in, 6.9 mm
Polarization:Yes
Body Material:PBT GF
Number of Positions:31
GPL:H94
Packaging:Box
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Circuit Application:Power & Signal
Sealable:Yes
GPL Description:Industrial & Commercial Transportation
Product Code:J539
Connector System:Wire to Board, Wire-to-Device
Length:4.744 in
Cable Exit Angle:90°
Height:1.732 in, 44 mm
Width:1.811 in, 46 mm
Mating Tab Width:.11 in, .248 in, 2.8 mm, 6.3 mm
Nominal Voltage Architecture:12 V, 24 V
Body Color:Other
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :Yes
Primary Locking Feature:On the Terminal
Material Flammability Standard:UL 94-HB
Part Aliases:1-1564297-6
SKU:AMP1-1564297-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/30/2025PCN-24-212695 - Tool Duplication Connectivity is adding new capacity tooling for for the part number(s) listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawings are not affected.
Download
04/15/2024PCN-23-178713 - Manufacturing location change. TE Connectivity is transferring component Guard Cam of the following part number(s) from current Approved Supplier location, England to future Approved Supplier location, Netherlands. These PNs are TE proprietary designs, therefore considered catalog/general market product. TE reserves the right to move tool back to prior location/supplier based on business need. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Download
03/07/2024PCN-23-186594 - Adding new capacity tooling. TE Connectivity is adding new capacity tooling for slide for the part number(s) listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s) is not affected.
Download
11/29/2023PCN-23-177153 - Material Change. E Connectivity is making a material change of a connector component to PA66-GF30 with a lower CO2 footprint for the part number(s) listed below. Material in use and alternative material are interchangeable to have a Dual Source and a robust delivery performance for customer. Both materials can be identified with the material marking. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s), are not affected.Download
07/15/2022P-22-022822 - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity Kurim in Czech Republic to TE Connectivity Tangier ICT in Morocco: PN 1394689-1 PN 1394689-2Download
02/05/2021P-20-019943 - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity Hungary to TE Connectivity manufacturing location in Tangier, Morocco.Download