Enhance the durability and reliability of your automotive connectors with our Single Wire Seal in a striking blue hue. Designed for use in the Timer Connector System, this essential seal ensures a secure fit for optimal performance. Crafted for automotive applications, it guarantees protection against harsh environmental elements, maintaining the integrity of your connections. Compliant with RoHS standards, it meets stringent quality and environmental regulations. Elevate your automotive sealing solutions with this high-quality accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1394133-1
Color:Blue
Series:Timer Connector System
Seal Type:Single Wire Seal (SWS)
Product:Automotive Seals & Cavity Plugs
SKU:AMP1394133-1
Material:Silicone
Cavity Diameter:3.6 mm / .142 in
Cable Insulation Diameter:1.2 - 1.6 mm / .047 - .063 in
UL Flammability Rating:None
Lubricant Content:Yes
Resistance to Hydrocarbons:Poor
Shore A Hardness:50
Operating Temperature Range:-40 - 130 °C / -40 - 266 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/24/2022P-22-023403 - Change Shipping Point. Change the shipping point from EP20 nad WCDC to HL20. Optimize the shipping routes, using national shipping points for local customers
Download
03/20/2021P-20-020088 - Product Improvement. This SCR is a change of transportation mode required upon customer pick-up. Point of Manufacture and Point of Distribution will not change. These products will now be imported by TE from manufacturing region using bonded transportation and distributed from TE Foreign Trade Zones in El Paso, TX and Ontario, CA, USA (distribution point determined at the part level, unchanged). As these products are consumed by customers outside of the United States, TE requests that these parts be received using a bonded carrier and (1) directly exported from the United States, or (2) transferred to customer bonded warehouse or FTZ prior to export from the United States.Download