1-1586683-5

15P UMNL HDR ASSY PC 94VO SL

Enhance power connectivity with the Universal MATE-N-LOK Connector, featuring a durable Nylon housing in white. This versatile component boasts three rows of 15 socket contacts, ideal for board mount applications with a pitch of 6.35mm. With a high voltage rating of 600V AC and a contact amperage of 12A, it ensures reliable performance in power circuits. The phosphor bronze contacts with pre-tin plating guarantee efficient conductivity, while the UL 94V-0 material flammability standard offers safety assurance. Operating within a wide temperature range of -40 to 105°C, this header connector is suitable for various appliances and power systems. Its vertical mount orientation and latch mating retention type provide secure assembly, while polarization alignment ensures proper mating. RoHS compliant and designed for wire-to-board connections, this connector is a crucial component in power distribution setups. Packaged in quantities of 50, it's a convenient and cost-effective solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1586683-5
Series:Universal MATE-N-LOK
Housing Material:Nylon
Number of Rows:3
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Socket
Strain Relief:No Strain Relief
Row Spacing:.25 in, 6.35 mm
Package Quantity:50
Contact Amperage:12 A
Number of Positions:15
Housing Color:White
Mount Orientation:Vertical
GPL:236
Mating Retention Type:Latch
Packaging:Bag
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
Contact Mating Area Plating Thickness:150 - 200 µin, 3.81 - 5.08 µm
Panel Mount:Without
PCB Retention:Without
PCB Thickness (Recommended):.061 in, 1.57 mm
Connector Height:13.97 mm, .55 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1319
Number of Power Positions:15
Contact Layout:Matrix
Connector Length:1.3 in, 33.05 mm
Connector System:Wire to Board
Contact Termination Plating:Pre-Tin
Connector Product Type:Header
ECCN:EAR99
Connector Width:20.32 mm, .799 in
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.179 in, 4.56 mm
Header Type:Shrouded
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:1-1586683-5
SKU:AMP1-1586683-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: