| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1676966-3 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | .33 Ω |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 4 x 6.7 x 3.55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1676966-3 |
1-1676966-3
| Heilind Number: | AMP1-1676966-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1676966-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your electronic circuits with our SMW2 R33 5% Power Resistor. This high-quality component boasts a power rating of 2W, making it ideal for demanding applications. With a solder termination type and a resistance of .33 Ω, it ensures secure and reliable connections. Operating at a rated voltage of 300V, it offers excellent power handling capabilities. Its compact surface mount design, measuring 4 x 6.7 x 3.55mm, allows for easy integration onto PCBs. Crafted with wirewound technology and a tolerance of 5%, it guarantees precise and stable resistance values. Trust in the durability and performance of this resistor for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1879022-3 | ![]() | |
| TE Connectivity 1879233-9 | ![]() | |
| TE Connectivity 3-1676966-5 | ![]() | |
| TE Connectivity 4-1676966-9 | ![]() | |
| TE Connectivity 6-1879021-1 | ![]() |


